
LTM9004IV-AD#PBF | |
|---|---|
DigiKey Part Number | LTM9004IV-AD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM9004IV-AD#PBF |
Description | IC RCVR SIGNAL 14BIT 204-LGA |
Customer Reference | |
Detailed Description | RF IC Direct Conversion Subsystem General Purpose 700MHz ~ 2.7GHz 20MHz Low Pass Filter 204-LGA (22x15) |
Datasheet | Datasheet |
EDA/CAD Models | LTM9004IV-AD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Direct Conversion Subsystem | |
Frequency | 700MHz ~ 2.7GHz | |
RF Type | General Purpose | |
Secondary Attributes | 20MHz Low Pass Filter | |
Mounting Type | Surface Mount | |
Package / Case | 204-BLGA | |
Supplier Device Package | 204-LGA (22x15) | |
Base Product Number |

