24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 QFN
Introducing Power by Linear

LTC7801EUFD#TRPBF

DigiKey Part Number
505-LTC7801EUFD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC7801EUFD#TRPBFCT-ND - Cut Tape (CT)
505-LTC7801EUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC7801EUFD#TRPBF
Description
IC REG CTRLR SYNC BUCK 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC7801EUFD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 140V
Frequency - Switching
50kHz ~ 900kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€10.84000€10.84
10€7.47600€74.76
25€6.59680€164.92
100€5.60310€560.31
250€5.37956€1,344.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€5.37956€13,448.90
Manufacturers Standard Package
Unit Price without VAT:€10.84000
Unit Price with VAT:€13.60420