


LTC6652BHMS8-2.048#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC6652BHMS8-2.048#TRPBFTR-ND - Tape & Reel (TR) 161-LTC6652BHMS8-2.048#TRPBFCT-ND - Cut Tape (CT) 161-LTC6652BHMS8-2.048#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6652BHMS8-2.048#TRPBF |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.1% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6652BHMS8-2.048#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.1ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 13.2V | |
Current - Supply | 560µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.79000 | €4.79 |
| 10 | €3.66900 | €36.69 |
| 25 | €3.38680 | €84.67 |
| 100 | €3.07650 | €307.65 |
| 250 | €3.04164 | €760.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.76938 | €6,923.45 |
| Unit Price without VAT: | €4.79000 |
|---|---|
| Unit Price with VAT: | €6.01145 |

