LTC6410IUD-6#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 2 544
Unit Price: €10.33000
Datasheet
16-QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6410IUD-6#TRPBF

DigiKey Part Number
LTC6410IUD-6#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6410IUD-6#TRPBF
Description
IC OPAMP DIFF 1 CIRCUIT 16QFN
Customer Reference
Detailed Description
RF/IF Differential Amplifier 1 Circuit Differential 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6410IUD-6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
1500V/µs
-3db Bandwidth
1.4 GHz
Voltage - Input Offset
400 µV
Current - Supply
125mA
Current - Output / Channel
42 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable