Hot Swap Controller, OR Controller 1 Channel General Purpose 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, OR Controller 1 Channel General Purpose 16-SSOP
Introducing Power by Linear

LTC4350CGN#TRPBF

DigiKey Part Number
LTC4350CGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4350CGN#TRPBF
Description
IC HOT SWAP CTRLR GP 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, OR Controller 1 Channel General Purpose 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4350CGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller, OR Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Fault Timeout, OVP, UVLO
Voltage - Supply
1.5V ~ 12V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
1.6 mA
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€6.67250€16,681.25
Manufacturers Standard Package
Unit Price without VAT:€6.67250
Unit Price with VAT:€8.37399