LTC4304IDD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €2.10000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.99885
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.96328
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.97101
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7 857
Unit Price: €2.10000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.97101
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €2.10000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.99885
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.00714
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.97101
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 497
Unit Price: €2.10000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.97000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 622
Unit Price: €2.10000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7 500
Unit Price: €0.99885
Datasheet
Buffer, Accelerator 2 Channel 400kHz 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4304IDD#TRPBF

DigiKey Part Number
LTC4304IDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4304IDD#TRPBF
Description
IC ACCELERATOR I2C HOTSWAP 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 2 Channel 400kHz 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4304IDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€4.31363€10,784.07
Manufacturers Standard Package
Unit Price without VAT:€4.31363
Unit Price with VAT:€5.41361