Series Voltage Reference IC Fixed 4.096V V ±0.05% 5 mA 8-CLCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.05% 5 mA 8-CLCC (5x5)
Introducing Power by Linear

LTC6652AHLS8-4.096#PBF

DigiKey Part Number
505-LTC6652AHLS8-4.096#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6652AHLS8-4.096#PBF
Description
IC VREF SERIES 0.05% 8CLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 5 mA 8-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC6652AHLS8-4.096#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
5 mA
Tolerance
±0.05%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
2.3ppmp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.396V ~ 13.2V
Current - Supply
560µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-CLCC
Supplier Device Package
8-CLCC (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€11.52000€11.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.52000
Unit Price with VAT:€14.45760