


LTC3588IDD-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC3588IDD-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3588IDD-2#TRPBF |
Description | IC ENERGY HARVESTING PSU 10DFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3588IDD-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 1.5µA | |
Voltage - Supply | 14V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €5.47796 | €13,694.90 |
| Unit Price without VAT: | €5.47796 |
|---|---|
| Unit Price with VAT: | €6.87484 |






