Buck, Boost Switching Regulator IC Positive Adjustable 0.615V 2 Output 400mA, 600mA (Switch) 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost Switching Regulator IC Positive Adjustable 0.615V 2 Output 400mA, 600mA (Switch) 16-WFQFN Exposed Pad
Introducing Power by Linear

LTC3523EUD-2#PBF

DigiKey Part Number
505-LTC3523EUD-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3523EUD-2#PBF
Description
IC REG BUCK BOOST ADJ DL 16QFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive Adjustable 0.615V 2 Output 400mA, 600mA (Switch) 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3523EUD-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121€5.17793€626.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.17793
Unit Price with VAT:€6.49830