


LTC2908ITS8-C1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2908ITS8-C1#TRMPBFTR-ND - Tape & Reel (TR) LTC2908ITS8-C1#TRMPBFCT-ND - Cut Tape (CT) LTC2908ITS8-C1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2908ITS8-C1#TRMPBF |
Description | IC SUPERVISOR 6 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2908ITS8-C1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 2.338V, Adj, Adj, Adj, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.43000 | €8.43 |
| 10 | €6.57400 | €65.74 |
| 25 | €6.11000 | €152.75 |
| 100 | €5.68250 | €568.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €5.36778 | €2,683.89 |
| 1 000 | €5.24370 | €5,243.70 |
| 1 500 | €5.18156 | €7,772.34 |
| Unit Price without VAT: | €8.43000 |
|---|---|
| Unit Price with VAT: | €10.57965 |




