


LTC3415EUHF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3415EUHF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3415EUHF#TRPBFCT-ND - Cut Tape (CT) 505-LTC3415EUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3415EUHF#TRPBF |
Description | IC REG BUCK ADJ 7A 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 7A 38-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3415EUHF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.375V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.05000 | €15.05 |
| 10 | €10.58900 | €105.89 |
| 25 | €9.42840 | €235.71 |
| 100 | €8.28370 | €828.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €8.28366 | €20,709.15 |
| Unit Price without VAT: | €15.05000 |
|---|---|
| Unit Price with VAT: | €18.88775 |





