Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC1872ES6#TRPBF

DigiKey Part Number
161-LTC1872ES6#TRPBFTR-ND - Tape & Reel (TR)
161-LTC1872ES6#TRPBFCT-ND - Cut Tape (CT)
161-LTC1872ES6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1872ES6#TRPBF
Description
IC REG CTRLR BOOST/SEPIC SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC1872ES6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.5V ~ 9.8V
Frequency - Switching
550kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 831
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.36000€5.36
10€4.11800€41.18
25€3.80680€95.17
100€3.46520€346.52
250€3.44592€861.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€3.03797€7,594.93
Manufacturers Standard Package
Unit Price without VAT:€5.36000
Unit Price with VAT:€6.72680