8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LTC1152IN8#PBF

DigiKey Part Number
LTC1152IN8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1152IN8#PBF
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1152IN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
10 pA
Voltage - Input Offset
1 µV
Current - Supply
2.2mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
14 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€11.34000€11.34
10€7.83600€78.36
50€6.36120€318.06
100€5.89080€589.08
250€5.70436€1,426.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.34000
Unit Price with VAT:€14.23170