


LT8302HS8E#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LT8302HS8E#WTRPBFTR-ND - Tape & Reel (TR) 505-LT8302HS8E#WTRPBFCT-ND - Cut Tape (CT) 505-LT8302HS8E#WTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8302HS8E#WTRPBF |
Description | IC REG FLYBACK 3.6A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 3.6A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8302HS8E#WTRPBF Models |
Category | Current - Output |
Mfr | Frequency - Switching Down to 12kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive or Negative, Isolation Capable | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Max) 42V | Base Product Number |
Voltage - Output (Max) 65V (Switch) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.10000 | €11.10 |
| 10 | €8.73100 | €87.31 |
| 25 | €8.13880 | €203.47 |
| 100 | €7.48720 | €748.72 |
| 250 | €7.45096 | €1,862.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €6.67272 | €16,681.80 |
| Unit Price without VAT: | €11.10000 |
|---|---|
| Unit Price with VAT: | €13.93050 |



