


LT6654BHS6-5#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6654BHS6-5#WTRMPBFTR-ND - Tape & Reel (TR) 505-LT6654BHS6-5#WTRMPBFCT-ND - Cut Tape (CT) 505-LT6654BHS6-5#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654BHS6-5#WTRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.2ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 5.5V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.18000 | €6.18 |
| 10 | €4.11100 | €41.11 |
| 25 | €3.57240 | €89.31 |
| 100 | €2.96330 | €296.33 |
| 250 | €2.66400 | €666.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.51978 | €1,259.89 |
| Unit Price without VAT: | €6.18000 |
|---|---|
| Unit Price with VAT: | €7.75590 |










