LT3753HFE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4 056
Unit Price: €10.34000
Datasheet
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP
38 TSSOP

LT3753HFE

DigiKey Part Number
LT3753HFE-ND
Manufacturer
Manufacturer Product Number
LT3753HFE
Description
IC REGULATOR
Customer Reference
Detailed Description
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8.5V ~ 100V
Frequency - Switching
100kHz ~ 500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad
Supplier Device Package
38-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes