


LT3485EDD-3#PBF | |
|---|---|
DigiKey Part Number | LT3485EDD-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3485EDD-3#PBF |
Description | IC CHARGER PHOTOFLASH 10-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3485EDD-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger, Xenon | |
Current - Supply | 5mA | |
Voltage - Supply | 1.7V ~ 10V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.42000 | €6.42 |
| 10 | €4.95500 | €49.55 |
| 25 | €4.58880 | €114.72 |
| 121 | €4.14281 | €501.28 |
| 363 | €3.93022 | €1,426.67 |
| 605 | €3.85164 | €2,330.24 |
| 1 089 | €3.77411 | €4,110.01 |
| Unit Price without VAT: | €6.42000 |
|---|---|
| Unit Price with VAT: | €8.05710 |

