



LT3015IMSE-15#PBF | |
|---|---|
DigiKey Part Number | 505-LT3015IMSE-15#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3015IMSE-15#PBF |
Description | IC REG LIN -15V 1.5A 12-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3015IMSE-15#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 70 mA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.29000 | €8.29 |
| 10 | €6.45100 | €64.51 |
| 37 | €5.83000 | €215.71 |
| 111 | €5.45874 | €605.92 |
| 259 | €5.24112 | €1,357.45 |
| 518 | €5.09788 | €2,640.70 |
| 1 036 | €4.97996 | €5,159.24 |
| Unit Price without VAT: | €8.29000 |
|---|---|
| Unit Price with VAT: | €10.40395 |

