LT1944-1EMS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 376
Unit Price: €5.79000
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.23V 2 Output 60mA (Switch), 130mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1944-1EMS

DigiKey Part Number
LT1944-1EMS-ND
Manufacturer
Manufacturer Product Number
LT1944-1EMS
Description
IC REG BOOST ADJ DL 10MSOP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.23V 2 Output 60mA (Switch), 130mA (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1944-1EMS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
1.2V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types