Cuk Switching Regulator IC Negative Adjustable -1.255V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cuk Switching Regulator IC Negative Adjustable -1.255V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

LT1931IS5#TRPBF

DigiKey Part Number
161-LT1931IS5#TRPBFTR-ND - Tape & Reel (TR)
161-LT1931IS5#TRPBFCT-ND - Cut Tape (CT)
161-LT1931IS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1931IS5#TRPBF
Description
IC REG CUK ADJ 1A TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cuk Switching Regulator IC Negative Adjustable -1.255V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1931IS5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.45V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-34V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 404
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.16000€6.16
10€4.75300€47.53
25€4.40160€110.04
100€4.01810€401.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€3.53204€8,830.10
Manufacturers Standard Package
Unit Price without VAT:€6.16000
Unit Price with VAT:€7.73080