


LT1791AIN#PBF | |
---|---|
DigiKey Part Number | LT1791AIN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1791AIN#PBF |
Description | IC TRANSCEIVER FULL 1/1 14PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1791AIN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €9.56000 | €9.56 |
10 | €6.53700 | €65.37 |
25 | €5.74880 | €143.72 |
100 | €4.85730 | €485.73 |
250 | €4.54636 | €1,136.59 |
Unit Price without VAT: | €9.56000 |
---|---|
Unit Price with VAT: | €11.99780 |