
LT1769CGN#PBF | |
|---|---|
DigiKey Part Number | LT1769CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1769CGN#PBF |
Description | IC BATT CHG MULTI-CHEM 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1769CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 20V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.19000 | €14.19 |
| 10 | €9.94500 | €99.45 |
| 49 | €8.17918 | €400.78 |
| 147 | €7.66660 | €1,126.99 |
| Unit Price without VAT: | €14.19000 |
|---|---|
| Unit Price with VAT: | €17.80845 |



