


LT3082IST#TRPBF | |
|---|---|
DigiKey Part Number | LT3082IST#TRPBFTR-ND - Tape & Reel (TR) LT3082IST#TRPBFCT-ND - Cut Tape (CT) LT3082IST#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3082IST#TRPBF |
Description | IC REG LINEAR POS ADJ SOT-223-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3082IST#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.65V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.35000 | €5.35 |
| 10 | €4.10300 | €41.03 |
| 25 | €3.79320 | €94.83 |
| 100 | €3.45270 | €345.27 |
| 250 | €3.43292 | €858.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €3.13683 | €6,273.66 |
| Unit Price without VAT: | €5.35000 |
|---|---|
| Unit Price with VAT: | €6.71425 |


