

LT1763IDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1763IDE#TRPBFTR-ND - Tape & Reel (TR) 505-LT1763IDE#TRPBFCT-ND - Cut Tape (CT) 505-LT1763IDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1763IDE#TRPBF |
Description | IC REG LIN POS ADJ 500MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1763IDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.63000 | €7.63 |
| 10 | €5.14000 | €51.40 |
| 25 | €4.49240 | €112.31 |
| 100 | €3.75980 | €375.98 |
| 250 | €3.40000 | €850.00 |
| 500 | €3.35418 | €1,677.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.35419 | €8,385.48 |
| Unit Price without VAT: | €7.63000 |
|---|---|
| Unit Price with VAT: | €9.57565 |




