



LT1021BCN8-7#PBF | |
|---|---|
DigiKey Part Number | 505-LT1021BCN8-7#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1021BCN8-7#PBF |
Description | IC VREF PRECISION 7V 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt, Buried Zener Voltage Reference IC Fixed 7V V ±0.71% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1021BCN8-7#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Shunt, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 7V | |
Current - Output | 10 mA | |
Tolerance | ±0.71% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | 2.5µVrms | |
Voltage - Input | 8.5V ~ 40V | |
Current - Supply | 1.5mA | |
Current - Cathode | 1.2 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.17000 | €15.17 |
| 10 | €12.05200 | €120.52 |
| 50 | €10.80280 | €540.14 |
| 100 | €10.41610 | €1,041.61 |
| 250 | €10.00788 | €2,501.97 |
| 500 | €9.76184 | €4,880.92 |
| Unit Price without VAT: | €15.17000 |
|---|---|
| Unit Price with VAT: | €19.03835 |

