
HMC908ALC5TR-R5 | |
|---|---|
DigiKey Part Number | 505-HMC908ALC5TR-R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC908ALC5TR-R5 |
Description | I/Q DOWN-CONVERTER 9-12 GHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 9GHz ~ 12GHz 32-TFCQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Downconverter | |
LO Frequency | 8.5GHz ~ 15.5GHz | |
RF Frequency | 9GHz ~ 12GHz | |
P1dB | -8dBm | |
Gain | 11dB | |
Noise Figure | 2dB | |
Current - Supply | 100 mA | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CLCC (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €52.67436 | €26,337.18 |
| Unit Price without VAT: | €52.67436 |
|---|---|
| Unit Price with VAT: | €66.10632 |


