RF IC Flip-Flop General Purpose 0Hz ~ 14GHz 16-CSMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC747LC3CTR-R5

DigiKey Part Number
HMC747LC3CTR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC747LC3CTR-R5
Description
IC FLIP-FLOP D-TYPE 13GBPS 16SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF IC Flip-Flop General Purpose 0Hz ~ 14GHz 16-CSMT (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Flip-Flop
Frequency
0Hz ~ 14GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
16-LFCQFN Exposed Pad
Supplier Device Package
16-CSMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€161.78524€80,892.62
Manufacturers Standard Package
Unit Price without VAT:€161.78524
Unit Price with VAT:€203.04048