HMC679LC3C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4
Unit Price: €180.61000
Datasheet
RF IC Flip-Flop General Purpose 0Hz ~ 26GHz With Reset 16-CSMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC679LC3C

DigiKey Part Number
1127-1702-ND
Manufacturer
Manufacturer Product Number
HMC679LC3C
Description
IC FLIP-FLOP W/RESET 16SMD
Customer Reference
Detailed Description
RF IC Flip-Flop General Purpose 0Hz ~ 26GHz With Reset 16-CSMT (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC679LC3C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Function
Flip-Flop
Frequency
0Hz ~ 26GHz
RF Type
General Purpose
Secondary Attributes
With Reset
Mounting Type
Surface Mount
Package / Case
16-LFCQFN Exposed Pad
Supplier Device Package
16-CSMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types