
HMC624LFLP4E | |
|---|---|
DigiKey Part Number | 1127-1491-ND |
Manufacturer | |
Manufacturer Product Number | HMC624LFLP4E |
Description | RF ATTENUATOR 0.5-31.5DB 24VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 60 MHz ~ 500 MHz 50 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC624LFLP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Attenuation Value | 0.5dB ~ 31.5dB | |
Frequency Range | 60 MHz ~ 500 MHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |


