Similar
Similar
Similar

HMC602LP4ETR | |
|---|---|
DigiKey Part Number | 1127-3560-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC602LP4ETR |
Description | IC RF DETECT 1MHZ-8GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Detector IC WiMAX / WiBro 1MHz ~ 8GHz ±1dB 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC602LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1MHz ~ 8GHz | |
RF Type | WiMAX / WiBro | |
Input Range | - | |
Accuracy | ±1dB | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 113 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |



