HMC595ATR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 275
Unit Price: €6.78000
Datasheet
RF Switch IC WiMax, WLAN SPDT 50Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC595ATR

DigiKey Part Number
505-HMC595ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC595ATR
Description
IC RF SWITCH SPDT 3GHZ SOT23-6
Customer Reference
Detailed Description
RF Switch IC WiMax, WLAN SPDT 3 GHz 50Ohm SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
WiMax, WLAN
Topology
-
Circuit
SPDT
Frequency Range
0Hz ~ 3GHz
Isolation
18dB
Insertion Loss
0.5dB
Test Frequency
3GHz
P1dB
39dBm
IIP3
63dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types