
HMC500LP3E | |
|---|---|
DigiKey Part Number | 1127-1433-ND |
Manufacturer | |
Manufacturer Product Number | HMC500LP3E |
Description | RF MODULATOR 1.8GHZ-2.2GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 1.8GHz ~ 2.2GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC500LP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Vector Modulator, Mixer | |
LO Frequency | - | |
RF Frequency | 1.8GHz ~ 2.2GHz | |
P1dB | 16dBm | |
Noise Floor | -162dBm/Hz | |
Output Power | - | |
Current - Supply | 90 mA | |
Voltage - Supply | 8V | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €25.43320 | €635.83 |
| Unit Price without VAT: | €25.43320 |
|---|---|
| Unit Price with VAT: | €31.91867 |

