Direct

HMC470LP3ETR | |
|---|---|
DigiKey Part Number | 1127-1046-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC470LP3ETR |
Description | RF ATTENUATOR 1DB-31DB 16VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 31dB 0 Hz ~ 3 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC470LP3ETR Models |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Analog Devices Inc. | Impedance 50 Ohms |
Packaging Tape & Reel (TR) | Package / Case 16-VFQFN Exposed Pad |
Part Status Obsolete | Base Product Number |
Attenuation Value 1dB ~ 31dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC470ALP3E | Analog Devices Inc. | 2 126 | 505-HMC470ALP3E-ND | €13.78000 | Direct |


