
HMC3653LP3BETR | |
|---|---|
DigiKey Part Number | 1127-2846-2-ND - Tape & Reel (TR) 1127-2846-1-ND - Cut Tape (CT) 1127-2846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC3653LP3BETR |
Description | IC RF AMP VSAT 7GHZ-15GHZ 12SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 7GHz ~ 15GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC3653LP3BETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7GHz ~ 15GHz | |
P1dB | 16dBm | |
Gain | 15dB | |
Noise Figure | 4dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 40mA | |
Test Frequency | 7GHz ~ 15GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.71000 | €34.71 |
| 10 | €30.36900 | €303.69 |
| 25 | €28.86600 | €721.65 |
| 100 | €27.38770 | €2,738.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €24.70820 | €12,354.10 |
| Unit Price without VAT: | €34.71000 |
|---|---|
| Unit Price with VAT: | €43.56105 |



