
HMC1093 | |
|---|---|
DigiKey Part Number | 505-HMC1093-ND |
Manufacturer | |
Manufacturer Product Number | HMC1093 |
Description | IC MMIC IQ MIXER DIE |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 37GHz ~ 46.5GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
RF Type | General Purpose | |
Frequency | 37GHz ~ 46.5GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Down Converter | |
Current - Supply | 160mA | |
Voltage - Supply | 3V | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

