RF Amplifier IC 802.11/WiFi, WLAN 50GHz ~ 66GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-ABH241-SX

DigiKey Part Number
1127-2697-ND
Manufacturer
Manufacturer Product Number
HMC-ABH241-SX
Description
IC AMP 802.11/WIFI 50-66GHZ DIE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 802.11/WiFi, WLAN 50GHz ~ 66GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Frequency
50GHz ~ 66GHz
P1dB
17dBm
Gain
24dB
Noise Figure
-
RF Type
802.11/WiFi, WLAN
Voltage - Supply
5V
Current - Supply
220mA
Test Frequency
50GHz ~ 66GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2€327.09500€654.19
4€315.57750€1,262.31
6€309.15500€1,854.93
10€301.38400€3,013.84
14€296.45214€4,150.33
20€291.37950€5,827.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€327.09500
Unit Price with VAT:€410.50423