Similar

EVAL01-HMC1097LP4E | |
|---|---|
DigiKey Part Number | 1127-1211-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC1097LP4E |
Description | BOARD EVAL MODULATOR HMC1097 |
Customer Reference | |
Detailed Description | HMC1097LP4E - Modulator 100MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EVAL01-HMC1097LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Modulator | |
Frequency | 100MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC1097LP4E | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 6GHz | |
Function | Modulator | |
Base Product Number |


