




EVAL-CN0508-RPIZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0508-RPIZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0508-RPIZ |
Description | EVAL BOARD FOR CN0508 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CN0508 Circuits from the Lab™ Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply | |
Embedded | - | |
Utilized IC / Part | CN0508 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €136.53000 | €136.53 |
| Unit Price without VAT: | €136.53000 |
|---|---|
| Unit Price with VAT: | €171.34515 |

