
EVAL-ADXL363Z | |
|---|---|
DigiKey Part Number | EVAL-ADXL363Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL363Z |
Description | BOARD EVAL FOR ADXL363Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL363 - Accelerometer, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Temperature | |
Sensing Range | ±2g, 4g, 8g | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 1.6V ~ 3.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ADXL363 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.91000 | €36.91 |
| Unit Price without VAT: | €36.91000 |
|---|---|
| Unit Price with VAT: | €46.32205 |

