
EVAL-ADAU1472Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADAU1472Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAU1472Z |
Description | EVAL BOARD FOR ADAU1472 |
Customer Reference | |
Detailed Description | ADAU1472 SigmaDSP® Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | ADAU1472 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

