
EV-ADL5335SD1Z | |
|---|---|
DigiKey Part Number | EV-ADL5335SD1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADL5335SD1Z |
Description | EVAL BOARD FOR ADL5335 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5335 - Amplifier 700MHz ~ 4.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 700MHz ~ 4.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5335 | |
Note | - | |
RF Type | - | |
RF Frequency | 700MHz ~ 4.2GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €128.96000 | €128.96 |
| Unit Price without VAT: | €128.96000 |
|---|---|
| Unit Price with VAT: | €161.84480 |

