
DC553A | |
---|---|
DigiKey Part Number | DC553A-ND |
Manufacturer | |
Manufacturer Product Number | DC553A |
Description | EVAL BOARD FOR LTC3450EUD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC3450EUD - 3 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 5.1V, 15V, -10V | |
Current - Output | 10mA, 500µA, 500µA | |
Voltage - Input | 1.5V ~ 4.6V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LTC3450EUD | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €204.76000 | €204.76 |
Unit Price without VAT: | €204.76000 |
---|---|
Unit Price with VAT: | €256.97380 |