
DC208A-B | |
|---|---|
DigiKey Part Number | DC208A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC208A-B |
Description | EVAL BOARD FOR LTC1559-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1559-5 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | LTC1559-5 | |
Primary Attributes | Battery Backup | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €142.58000 | €142.58 |
| Unit Price without VAT: | €142.58000 |
|---|---|
| Unit Price with VAT: | €178.93790 |

