
DC2067A | |
|---|---|
DigiKey Part Number | 161-DC2067A-ND |
Manufacturer | |
Manufacturer Product Number | DC2067A |
Description | EVAL BOARD FOR LT8710 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8710 - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | -5V | |
Current - Output | 6A | |
Voltage - Input | 4.5V ~ 28V | |
Regulator Topology | Inverting | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT8710 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €135.54000 | €135.54 |
| Unit Price without VAT: | €135.54000 |
|---|---|
| Unit Price with VAT: | €170.10270 |

