LTC3789 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1757A

DigiKey Part Number
DC1757A-ND
Manufacturer
Manufacturer Product Number
DC1757A
Description
EVAL BOARD FOR LTC3789
Customer Reference
Detailed Description
LTC3789 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
12A
Voltage - Input
6V ~ 36V
Regulator Topology
Buck-Boost
Frequency - Switching
200kHz
Contents
Board(s)
Utilized IC / Part
LTC3789
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.