LTC6412 - 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1600A

DigiKey Part Number
DC1600A-ND
Manufacturer
Manufacturer Product Number
DC1600A
Description
EVAL BOARD FOR LTC6412
Customer Reference
Detailed Description
LTC6412 - 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Amplifier Type
Variable Gain
Output Type
Differential
Slew Rate
-
-3db Bandwidth
800MHz
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
110mA
Voltage - Supply, Single/Dual (±)
3V ~ 3.6V
Utilized IC / Part
LTC6412
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.