
DC1484A-A | |
|---|---|
DigiKey Part Number | 505-DC1484A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1484A-A |
Description | EVAL BOARD FOR LT3651-8.4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3651-8.4 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | LT3651-8.4 | |
Primary Attributes | Li-Ion / Li-Pol (2 Cells) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €107.54000 | €107.54 |
| Unit Price without VAT: | €107.54000 |
|---|---|
| Unit Price with VAT: | €134.96270 |

