DC1382A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1382A

DigiKey Part Number
DC1382A-ND
Manufacturer
Manufacturer Product Number
DC1382A
Description
EVAL BOARD FOR LT3470A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3470A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
250mA
Voltage - Input
4V ~ 36V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LT3470A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€76.49000€76.49
Manufacturers Standard Package
Unit Price without VAT:€76.49000
Unit Price with VAT:€95.99495