
DC1317A-G | |
|---|---|
DigiKey Part Number | DC1317A-G-ND |
Manufacturer | |
Manufacturer Product Number | DC1317A-G |
Description | EVAL BOARD FOR LT19521 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1952-1 - 1 Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 8A | |
Voltage - Input | 9V ~ 36V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT1952-1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €225.43000 | €225.43 |
| Unit Price without VAT: | €225.43000 |
|---|---|
| Unit Price with VAT: | €282.91465 |

