
DC1142A-A | |
|---|---|
DigiKey Part Number | DC1142A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1142A-A |
Description | EVAL BOARD FOR LTC3557 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3557 - Battery Charger Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | LTC3557 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €101.73000 | €101.73 |
| Unit Price without VAT: | €101.73000 |
|---|---|
| Unit Price with VAT: | €127.67115 |

